13.8V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR9CJ4340LCP-N-RVB(R

DigiKey Part Number
1939-TR9CJ4340LCP-N-RVB(R-ND
Manufacturer
Manufacturer Product Number
TR9CJ4340LCP-N-RVB(R
Description
AC/DC DESKTOP ADAPTER 13.8V 60W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
13.8V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CJ4340LCP-N-RVB(R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
60 W
Manufacturer
GlobTek, Inc.
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
Level V
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Form
Desktop (Class I)
Cord Length
60.2" (1.50m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CCC, CE, cULus, EAC, IRAM, NrCAN, PSE, UKCA, Ukraine, VCCI, WEEE, RCM
Voltage - Output
13.8V
Standard Number
60950-1
Current - Output (Max)
4.34A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1447,68000 Kč447,68 Kč
5411,64400 Kč2 058,22 Kč
10397,03000 Kč3 970,30 Kč
25378,51840 Kč9 462,96 Kč
50365,09220 Kč18 254,61 Kč
100352,14280 Kč35 214,28 Kč
250335,72612 Kč83 931,53 Kč
500323,81898 Kč161 909,49 Kč
Manufacturers Standard Package
Unit Price without VAT:447,68000 Kč
Unit Price with VAT:541,69280 Kč