
11-00031 | |
|---|---|
DigiKey Part Number | 839-11-00031-ND |
Manufacturer | |
Manufacturer Product Number | 11-00031 |
Description | CORD 18AWG 5-15P TO C13 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord White NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
EDA/CAD Models | 11-00031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | White | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,64000 Kč | 118,64 Kč |
| 10 | 100,74800 Kč | 1 007,48 Kč |
| 25 | 94,42400 Kč | 2 360,60 Kč |
| 60 | 88,76550 Kč | 5 325,93 Kč |
| 120 | 84,52742 Kč | 10 143,29 Kč |
| 300 | 79,23667 Kč | 23 771,00 Kč |
| 540 | 76,01937 Kč | 41 050,46 Kč |
| 1 020 | 72,68602 Kč | 74 139,74 Kč |
| 2 520 | 68,19767 Kč | 171 858,13 Kč |
| Unit Price without VAT: | 118,64000 Kč |
|---|---|
| Unit Price with VAT: | 143,55440 Kč |


