



AC-01206-RD | |
|---|---|
DigiKey Part Number | 4771-AC-01206-RD-ND |
Manufacturer | |
Manufacturer Product Number | AC-01206-RD |
Description | PWR CORD NEMA5-15P/C13 18AWG 6' |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Red NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Series | Length 6.00' (1.83m) |
Packaging Retail Package | Approval Agency Marking CSA, cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Red |
1st Connector NEMA 5-15P | Voltage Rating 125V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature -20°C ~ 60°C |
Cord Type SJT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,28000 Kč | 216,28 Kč |
| 10 | 205,36000 Kč | 2 053,60 Kč |
| 20 | 185,62250 Kč | 3 712,45 Kč |
| 50 | 175,54320 Kč | 8 777,16 Kč |
| 100 | 165,04430 Kč | 16 504,43 Kč |
| 250 | 154,75528 Kč | 38 688,82 Kč |
| 500 | 144,46624 Kč | 72 233,12 Kč |
| Unit Price without VAT: | 216,28000 Kč |
|---|---|
| Unit Price with VAT: | 261,69880 Kč |

