6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-PC2302-020028-1

DigiKey Part Number
AE10725-ND
Manufacturer
Manufacturer Product Number
A-PC2302-020028-1
Description
CORD 18AWG 5-15P - 320-C13 6.56'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.56' (2.00m)
Approval Agency Marking
UL
Approved Countries
United States
Color
Black
Voltage Rating
125V
Current Rating (Amps)
10A
Operating Temperature
60°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1199,27000 Kč199,27 Kč
10169,39100 Kč1 693,91 Kč
25158,78680 Kč3 969,67 Kč
50151,20240 Kč7 560,12 Kč
100143,98330 Kč14 398,33 Kč
250134,97348 Kč33 743,37 Kč
500128,53590 Kč64 267,95 Kč
1 000122,40742 Kč122 407,42 Kč
Manufacturers Standard Package
Unit Price without VAT:199,27000 Kč
Unit Price with VAT:241,11670 Kč