
11-00017 | |
|---|---|
DigiKey Part Number | 839-11-00017-ND |
Manufacturer | |
Manufacturer Product Number | 11-00017 |
Description | CORD 18AWG 5-15P - 320-C13 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
EDA/CAD Models | 11-00017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,79000 Kč | 121,79 Kč |
| 10 | 103,45700 Kč | 1 034,57 Kč |
| 25 | 96,96040 Kč | 2 424,01 Kč |
| 60 | 91,14883 Kč | 5 468,93 Kč |
| 120 | 86,79875 Kč | 10 415,85 Kč |
| 300 | 81,36517 Kč | 24 409,55 Kč |
| 540 | 78,06124 Kč | 42 153,07 Kč |
| 1 020 | 74,63863 Kč | 76 131,40 Kč |
| 2 520 | 70,02966 Kč | 176 474,74 Kč |
| Unit Price without VAT: | 121,79000 Kč |
|---|---|
| Unit Price with VAT: | 147,36590 Kč |







