6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-00015

DigiKey Part Number
839-11-00015-ND
Manufacturer
Manufacturer Product Number
11-00015
Description
CORD 18AWG 5-15P - 320-C13 6.56'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Datasheet
 Datasheet
EDA/CAD Models
11-00015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.56' (2.00m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 619
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1119,06000 Kč119,06 Kč
10101,12600 Kč1 011,26 Kč
2594,79320 Kč2 369,83 Kč
8087,31750 Kč6 985,40 Kč
16083,14813 Kč13 303,70 Kč
32079,17953 Kč25 337,45 Kč
56076,11588 Kč42 624,89 Kč
1 04072,86548 Kč75 780,10 Kč
2 56068,38335 Kč175 061,38 Kč
Manufacturers Standard Package
Unit Price without VAT:119,06000 Kč
Unit Price with VAT:144,06260 Kč