Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,40000 Kč | 130,40 Kč |
| 10 | 110,76400 Kč | 1 107,64 Kč |
| 25 | 103,81400 Kč | 2 595,35 Kč |
| 50 | 98,85860 Kč | 4 942,93 Kč |
| 100 | 94,13610 Kč | 9 413,61 Kč |
| 300 | 87,11580 Kč | 26 134,74 Kč |
| 500 | 84,03358 Kč | 42 016,79 Kč |
| 1 000 | 80,02611 Kč | 80 026,11 Kč |
| 2 500 | 75,02199 Kč | 187 554,98 Kč |
| Unit Price without VAT: | 130,40000 Kč |
|---|---|
| Unit Price with VAT: | 157,78400 Kč |

















