7.05' (2.15m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3021457F701-Y(R)

DigiKey Part Number
1939-1649-ND
Manufacturer
Manufacturer Product Number
3021457F701-Y(R)
Description
CORD 18AWG NEMA 5-15P-IEC 7.05'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7.05' (2.15m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
7.05' (2.15m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 617
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1233,71000 Kč233,71 Kč
10198,57800 Kč1 985,78 Kč
25186,14320 Kč4 653,58 Kč
50177,25680 Kč8 862,84 Kč
100168,79450 Kč16 879,45 Kč
300156,21113 Kč46 863,34 Kč
500150,68668 Kč75 343,34 Kč
1 000143,50348 Kč143 503,48 Kč
Manufacturers Standard Package
Unit Price without VAT:233,71000 Kč
Unit Price with VAT:282,78910 Kč