
3021457F701-WHT(R) | |
|---|---|
DigiKey Part Number | 1939-3021457F701-WHT(R)-ND |
Manufacturer | |
Manufacturer Product Number | 3021457F701-WHT(R) |
Description | NEMA 5-15P WHITE TO IEC60320 C13 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.05' (2.15m) Power Cord White NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 7.05' (2.15m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | White | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| 10 | 104,99000 Kč | 1 049,90 Kč |
| 25 | 98,41360 Kč | 2 460,34 Kč |
| 50 | 93,70980 Kč | 4 685,49 Kč |
| 100 | 89,23310 Kč | 8 923,31 Kč |
| 250 | 83,64764 Kč | 20 911,91 Kč |
| 500 | 79,65676 Kč | 39 828,38 Kč |
| 1 000 | 75,85779 Kč | 75 857,79 Kč |
| 2 500 | 71,11443 Kč | 177 786,07 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |



