



3021457F701T-GGY(R) | |
|---|---|
DigiKey Part Number | 1939-3021457F701T-GGY(R)-ND |
Manufacturer | |
Manufacturer Product Number | 3021457F701T-GGY(R) |
Description | CORD 18AWG NEMA 5-15P-IEC 7.05' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.05' (2.15m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 7.05' (2.15m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Gray | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,79000 Kč | 159,79 Kč |
| 10 | 135,79400 Kč | 1 357,94 Kč |
| 25 | 127,28160 Kč | 3 182,04 Kč |
| 50 | 121,20040 Kč | 6 060,02 Kč |
| 100 | 115,41550 Kč | 11 541,55 Kč |
| 250 | 108,19092 Kč | 27 047,73 Kč |
| 500 | 103,03088 Kč | 51 515,44 Kč |
| 1 000 | 98,11819 Kč | 98 118,19 Kč |
| Unit Price without VAT: | 159,79000 Kč |
|---|---|
| Unit Price with VAT: | 193,34590 Kč |



