
6009.1214 | |
|---|---|
DigiKey Part Number | 486-4898-ND |
Manufacturer | |
Manufacturer Product Number | 6009.1214 |
Description | CORD 18AWG 5-15P - 320-C13 6.56' |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,45000 Kč | 211,45 Kč |
| 10 | 179,61700 Kč | 1 796,17 Kč |
| 25 | 168,36200 Kč | 4 209,05 Kč |
| 50 | 160,32400 Kč | 8 016,20 Kč |
| 100 | 152,67020 Kč | 15 267,02 Kč |
| 250 | 143,11564 Kč | 35 778,91 Kč |
| 500 | 136,29004 Kč | 68 145,02 Kč |
| 1 000 | 129,79263 Kč | 129 792,63 Kč |
| Unit Price without VAT: | 211,45000 Kč |
|---|---|
| Unit Price with VAT: | 255,85450 Kč |



