
6003.0215 | |
|---|---|
DigiKey Part Number | 486-3775-ND |
Manufacturer | |
Manufacturer Product Number | 6003.0215 |
Description | CORD CEE 7/7 - IEC 320-C13 8.20' |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black CEE 7/7 To IEC 320-C13 H05VV-F3G1.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G1.0 | |
Wire Gauge | 17 AWG | |
Shielding | - | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | CEBEC, DEMKO, FIMKO, KEMA, OVE, NEMKO, SEMKO, VDE | |
Approved Countries | Austria, Belgium, Denmark, Finland, Germany, Netherlands, Norway, Sweden | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,47000 Kč | 346,47 Kč |
| 10 | 294,35000 Kč | 2 943,50 Kč |
| 25 | 275,92200 Kč | 6 898,05 Kč |
| 50 | 262,74800 Kč | 13 137,40 Kč |
| 100 | 250,21010 Kč | 25 021,01 Kč |
| 250 | 234,55604 Kč | 58 639,01 Kč |
| 500 | 223,37420 Kč | 111 687,10 Kč |
| Unit Price without VAT: | 346,47000 Kč |
|---|---|
| Unit Price with VAT: | 419,22870 Kč |









