
6004.0114 | |
|---|---|
DigiKey Part Number | 486-4899-ND |
Manufacturer | |
Manufacturer Product Number | 6004.0114 |
Description | CRD CEE 7/7RA - IEC320-C13 6.56' |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C13 H05VV-F3G0.75 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7, Right Angle | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G0.75 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | VDE | |
Approved Countries | Germany | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,32000 Kč | 280,32 Kč |
| 10 | 238,18000 Kč | 2 381,80 Kč |
| 25 | 223,25920 Kč | 5 581,48 Kč |
| 60 | 209,88200 Kč | 12 592,92 Kč |
| 120 | 199,86600 Kč | 23 983,92 Kč |
| 300 | 187,36167 Kč | 56 208,50 Kč |
| 540 | 179,75843 Kč | 97 069,55 Kč |
| 1 020 | 171,88098 Kč | 175 318,60 Kč |
| Unit Price without VAT: | 280,32000 Kč |
|---|---|
| Unit Price with VAT: | 339,18720 Kč |




