



2462 | |
|---|---|
DigiKey Part Number | 36-2462-ND |
Manufacturer | |
Manufacturer Product Number | 2462 |
Description | BATTERY HOLDER AA 2 CELL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 2 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 2462 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 2 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.630" (16.00mm) |
Style Holder (Open) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 21,48100 Kč | 214,81 Kč |
| 1 000 | 14,18174 Kč | 14 181,74 Kč |
| 2 500 | 11,90248 Kč | 29 756,20 Kč |
| 5 000 | 11,25392 Kč | 56 269,60 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |



















