
NH15BP-8 | |
|---|---|
DigiKey Part Number | N730-ND |
Manufacturer | |
Manufacturer Product Number | NH15BP-8 |
Description | BATTERY NIMH 1.2V 2.3AH AA 8PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 2.3Ah |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Bulk | Size / Dimension 0.57" Dia x 1.99" H (14.5mm x 50.5mm) |
Part Status Active | Termination Style Button Top (Extending) |
Battery Chemistry | Weight 27.22 g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 055,71000 Kč | 1 055,71 Kč |
| 10 | 866,77500 Kč | 8 667,75 Kč |
| 50 | 755,90340 Kč | 37 795,17 Kč |
| 100 | 712,78260 Kč | 71 278,26 Kč |
| 250 | 659,64780 Kč | 164 911,95 Kč |
| Unit Price without VAT: | 1 055,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 277,40910 Kč |




















