
BC4AASF | |
|---|---|
DigiKey Part Number | BC4AASF-ND |
Manufacturer | |
Manufacturer Product Number | BC4AASF |
Description | BATTERY HOLDER AA 4 CELL SNAP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 4 Cell 9V Snap Connector |
Datasheet | Datasheet |
EDA/CAD Models | BC4AASF Models |
Category | Battery Cell Size |
Mfr | Number of Cells 4 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style 9V Snap Connector |
Battery Type, Function Cylindrical, Holder | Operating Temperature -10°C ~ 100°C |
Style Holder (Open) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 45,41900 Kč | 454,19 Kč |
| 50 | 39,88360 Kč | 1 994,18 Kč |
| 100 | 37,71030 Kč | 3 771,03 Kč |
| 300 | 34,50600 Kč | 10 351,80 Kč |
| 500 | 33,11048 Kč | 16 555,24 Kč |
| 1 000 | 31,30634 Kč | 31 306,34 Kč |
| 2 500 | 29,07165 Kč | 72 679,12 Kč |
| 5 000 | 27,48747 Kč | 137 437,35 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |
















