



2476 | |
|---|---|
DigiKey Part Number | 36-2476-ND |
Manufacturer | |
Manufacturer Product Number | 2476 |
Description | BATTERY HOLDER AA 4 CELL SNAP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 4 Cell 9V Snap Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2476 Models |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 4 |
Part Status Active | Mounting Type Chassis Mount |
Battery Type, Function Cylindrical, Holder | Termination Style 9V Snap Connector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BH24AASF | MPD (Memory Protection Devices) | 0 | BH24AASF-ND | 51,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 31,83300 Kč | 318,33 Kč |
| 25 | 29,55680 Kč | 738,92 Kč |
| 100 | 26,41970 Kč | 2 641,97 Kč |
| 500 | 24,35768 Kč | 12 178,84 Kč |
| 2 500 | 20,36756 Kč | 50 918,90 Kč |
| 5 000 | 19,25777 Kč | 96 288,85 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |



















