
BH24AASF | |
|---|---|
DigiKey Part Number | BH24AASF-ND |
Manufacturer | |
Manufacturer Product Number | BH24AASF |
Description | BATTERY HOLDER AA 4 CELL SNAP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 4 Cell 9V Snap Connector |
Datasheet | Datasheet |
EDA/CAD Models | BH24AASF Models |
Category | Battery Cell Size |
Mfr | Number of Cells 4 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style 9V Snap Connector |
Battery Type, Function Cylindrical, Holder | Operating Temperature -10°C ~ 100°C |
Style Holder (Open) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2476 | Keystone Electronics | 0 | 36-2476-ND | 38,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 42,54200 Kč | 425,42 Kč |
| 50 | 37,34280 Kč | 1 867,14 Kč |
| 100 | 35,30810 Kč | 3 530,81 Kč |
| 300 | 32,30823 Kč | 9 692,47 Kč |
| 500 | 31,00186 Kč | 15 500,93 Kč |
| 1 000 | 29,31258 Kč | 29 312,58 Kč |
| 2 500 | 27,21996 Kč | 68 049,90 Kč |
| 5 000 | 25,73695 Kč | 128 684,75 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |










