
E91 | |
|---|---|
DigiKey Part Number | E91-ND |
Manufacturer | |
Manufacturer Product Number | E91 |
Description | BATTERY ALKALINE AA |
Customer Reference | |
Detailed Description | AA Alkaline Manganese Dioxide Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Size / Dimension 0.57" Dia x 1.99" H (14.5mm x 50.5mm) |
Series | Termination Style Button Top (Extending) |
Packaging Bulk | Shelf Life 180 Months |
Part Status Discontinued at DigiKey | Shelf Life Start Date of Manufacture |
Battery Chemistry | Storage/Refrigeration Temperature -40°F ~ 122°F (-40°C ~ 50°C) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EN91 | Energizer Battery Company | 1 408 910 | N107-ND | 12,56500 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 10 | 17,18500 Kč | 171,85 Kč |
| 50 | 15,06180 Kč | 753,09 Kč |
| 144 | 13,80951 Kč | 1 988,57 Kč |
| 288 | 13,04771 Kč | 3 757,74 Kč |
| 576 | 12,52597 Kč | 7 214,96 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |























