
BH24AAW | |
|---|---|
DigiKey Part Number | BH24AAW-ND |
Manufacturer | |
Manufacturer Product Number | BH24AAW |
Description | BATT HOLDER AA 4 CELL 6" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 4 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BH24AAW Models |
Category | Battery Cell Size |
Mfr | Number of Cells 4 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads - 6" (152.4mm) |
Battery Type, Function Cylindrical, Holder | Operating Temperature -10°C ~ 100°C |
Style Holder (Open) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 43,50800 Kč | 435,08 Kč |
| 50 | 38,19120 Kč | 1 909,56 Kč |
| 100 | 36,11030 Kč | 3 611,03 Kč |
| 300 | 33,04247 Kč | 9 912,74 Kč |
| 500 | 31,70572 Kč | 15 852,86 Kč |
| 1 000 | 29,97821 Kč | 29 978,21 Kč |
| 2 500 | 27,83822 Kč | 69 595,55 Kč |
| 5 000 | 26,32133 Kč | 131 606,65 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |
















