
SN74LS153N | |
|---|---|
DigiKey Part Number | 296-3654-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS153N |
Description | IC MULTIPLEXER 2 X 4:1 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS153N Models |
Category | Current - Output High, Low 400µA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Multiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 2 x 4:1 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS352N | Rochester Electronics, LLC | 1 429 | 2156-SN74LS352N-488-ND | 17,51862 Kč | Parametric Equivalent |
| SN74LS352N | Rochester Electronics, LLC | 2 000 | 2156-SN74LS352N-ND | 17,51862 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 Kč | 31,28 Kč |
| 10 | 22,89900 Kč | 228,99 Kč |
| 25 | 20,78880 Kč | 519,72 Kč |
| 100 | 18,45500 Kč | 1 845,50 Kč |
| 250 | 17,34512 Kč | 4 336,28 Kč |
| 500 | 16,67522 Kč | 8 337,61 Kč |
| 1 000 | 16,12380 Kč | 16 123,80 Kč |
| 2 500 | 15,54177 Kč | 38 854,42 Kč |
| 5 000 | 15,19110 Kč | 75 955,50 Kč |
| Unit Price without VAT: | 31,28000 Kč |
|---|---|
| Unit Price with VAT: | 37,84880 Kč |





