Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS112AN

DigiKey Part Number
296-3637-5-ND
Manufacturer
Manufacturer Product Number
SN74LS112AN
Description
IC FF JK TYPE DBL 1-BIT 16-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
SN74LS112AN Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
20ns @ 5V, 15pF
Manufacturer
Texas Instruments
Trigger Type
Negative Edge
Series
Current - Output High, Low
400µA, 8mA
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Current - Quiescent (Iq)
6 mA
Function
Set(Preset) and Reset
Operating Temperature
0°C ~ 70°C (TA)
Type
JK Type
Mounting Type
Through Hole
Output Type
Complementary
Supplier Device Package
16-PDIP
Number of Elements
2
Package / Case
16-DIP (0.300", 7.62mm)
Number of Bits per Element
1
Base Product Number
Clock Frequency
45 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 114
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1015,43400 Kč154,34 Kč
2513,94280 Kč348,57 Kč
10012,28590 Kč1 228,59 Kč
25011,49768 Kč2 874,42 Kč
50011,02270 Kč5 511,35 Kč
1 00010,63129 Kč10 631,29 Kč
2 50010,21822 Kč25 545,55 Kč
5 0009,96926 Kč49 846,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč

Other Suppliers on DigiKey

28 402In Stock
Ships from Rochester Electronics, LLC