
BC4AAL | |
|---|---|
DigiKey Part Number | BC4AAL-ND |
Manufacturer | |
Manufacturer Product Number | BC4AAL |
Description | BATT HOLDER AA 4 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 4 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BC4AAL Models |
Category | Battery Cell Size |
Mfr | Number of Cells 4 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder Lug |
Battery Type, Function Cylindrical, Holder | Operating Temperature -10°C ~ 100°C |
Style Holder (Open) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 43,97000 Kč | 439,70 Kč |
| 50 | 38,61540 Kč | 1 930,77 Kč |
| 100 | 36,51130 Kč | 3 651,13 Kč |
| 300 | 33,40853 Kč | 10 022,56 Kč |
| 500 | 32,05722 Kč | 16 028,61 Kč |
| 1 000 | 30,31061 Kč | 30 310,61 Kč |
| 2 500 | 28,14698 Kč | 70 367,45 Kč |
| 5 000 | 26,61324 Kč | 133 066,20 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |


















