
830 | |
|---|---|
DigiKey Part Number | 1528-830-ND |
Manufacturer | |
Manufacturer Product Number | 830 |
Description | BATTERY HOLDER AA 4 CELL LEADS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AA 4 Cell Wire Leads with Connector |
Datasheet | Datasheet |
EDA/CAD Models | 830 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 4 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | Wire Leads with Connector | |
Features | Includes Switch | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,10000 Kč | 62,10 Kč |
| Unit Price without VAT: | 62,10000 Kč |
|---|---|
| Unit Price with VAT: | 75,14100 Kč |
















