Battery Holder (Open) AA 4 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) AA 4 Cell PC Pin
BC4AAPC

BC4AAPC

DigiKey Part Number
BC4AAPC-ND
Manufacturer
Manufacturer Product Number
BC4AAPC
Description
BATTERY HOLDER AA 4 CELL PC PIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) AA 4 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
BC4AAPC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
4
Mfr
Mounting Type
PCB, Through Hole
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Height Above Board
0.610" (15.50mm)
Battery Type, Function
Cylindrical, Holder
Operating Temperature
-10°C ~ 100°C
Style
Holder (Open)
Base Product Number
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 893
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,10000 Kč61,10 Kč
1050,68900 Kč506,89 Kč
5044,51160 Kč2 225,58 Kč
10042,08630 Kč4 208,63 Kč
30038,50963 Kč11 552,89 Kč
50036,95186 Kč18 475,93 Kč
1 00034,93836 Kč34 938,36 Kč
2 50032,44426 Kč81 110,65 Kč
5 00030,67648 Kč153 382,40 Kč
Manufacturers Standard Package
Unit Price without VAT:61,10000 Kč
Unit Price with VAT:73,93100 Kč