Battery Holder (Open) AA 6 Cell Barrel Plug, 2.1mm I.D. x 5.5mm O.D.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) AA 6 Cell Barrel Plug, 2.1mm I.D. x 5.5mm O.D.
FIT0141 bottom
FIT0141
FIT0141

FIT0141

DigiKey Part Number
1738-1340-ND
Manufacturer
Manufacturer Product Number
FIT0141
Description
BATT HLDR AA 6 CELL BARREL PLUG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) AA 6 Cell Barrel Plug, 2.1mm I.D. x 5.5mm O.D.
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
6
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Barrel Plug, 2.1mm I.D. x 5.5mm O.D.
Battery Type, Function
Cylindrical, Holder
Height Above Board
0.591" (15.00mm)
Style
Holder (Open)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 193
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
Manufacturers Standard Package
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč