
BH26AAB | |
|---|---|
DigiKey Part Number | BH26AAB-ND |
Manufacturer | |
Manufacturer Product Number | BH26AAB |
Description | BATTERY HOLDER AA 6 CELL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AA 6 Cell |
Datasheet | Datasheet |
EDA/CAD Models | BH26AAB Models |
Category | Style Holder (Covered) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 6 |
Part Status Active | Mounting Type Chassis Mount |
Battery Type, Function Cylindrical, Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 32,27400 Kč | 322,74 Kč |
| 50 | 28,34740 Kč | 1 417,37 Kč |
| 100 | 26,80180 Kč | 2 680,18 Kč |
| 300 | 24,52357 Kč | 7 357,07 Kč |
| 500 | 23,53162 Kč | 11 765,81 Kč |
| 1 000 | 22,24948 Kč | 22 249,48 Kč |
| 2 500 | 20,66119 Kč | 51 652,98 Kč |
| 5 000 | 19,53545 Kč | 97 677,25 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |















