Battery Holder (Open) AA 6 Cell Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH26AAL

DigiKey Part Number
BH26AAL-ND
Manufacturer
Manufacturer Product Number
BH26AAL
Description
BATT HOLDER AA 6 CELL SOLDER LUG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) AA 6 Cell Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
BH26AAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
6
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Solder Lug
Battery Type, Function
Cylindrical, Holder
Operating Temperature
-10°C ~ 100°C
Style
Holder (Open)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 454
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
1035,23500 Kč352,35 Kč
5030,93420 Kč1 546,71 Kč
10029,25020 Kč2 925,02 Kč
30026,76407 Kč8 029,22 Kč
50025,68182 Kč12 840,91 Kč
1 00024,28230 Kč24 282,30 Kč
2 50022,54900 Kč56 372,50 Kč
5 00021,32036 Kč106 601,80 Kč
Manufacturers Standard Package
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč