
248 | |
|---|---|
DigiKey Part Number | 1528-1124-ND |
Manufacturer | |
Manufacturer Product Number | 248 |
Description | BATTERY HOLDER AA 6 CELL LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AA 6 Cell Wire Leads with Connector |
Datasheet | Datasheet |
Category | Style Holder (Covered) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 6 |
Part Status Active | Mounting Type Custom |
Battery Type, Function Cylindrical, Holder | Termination Style Wire Leads with Connector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBH361A | MPD (Memory Protection Devices) | 657 | SBH361A-ND | 104,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |











