
875 | |
|---|---|
DigiKey Part Number | 1528-1165-ND |
Manufacturer | |
Manufacturer Product Number | 875 |
Description | BATTERY HOLDER AA 8 CELL LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AA 8 Cell Wire Leads with Connector |
Datasheet | Datasheet |
EDA/CAD Models | 875 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 8 |
Packaging Bulk | Mounting Type Custom |
Part Status Active | Termination Style Wire Leads with Connector |
Battery Type, Function Cylindrical, Holder | Features Includes Switch |
Style Holder (Covered) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |










