Battery Holder (Covered) AA 8 Cell Wire Leads with Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH2A8A

DigiKey Part Number
4375-BH2A8A-ND
Manufacturer
Manufacturer Product Number
BH2A8A
Description
BATTERY HOLDER AA 8 CELL LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Holder (Covered) AA 8 Cell Wire Leads with Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
8
Series
Mounting Type
Custom
Packaging
Bag
Termination Style
Wire Leads with Connector
Part Status
Active
Features
Includes Switch
Battery Type, Function
Cylindrical, Holder
Height Above Board
0.748" (19.00mm)
Style
Holder (Covered)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1499,96000 Kč499,96 Kč
5461,15800 Kč2 305,79 Kč
10445,38900 Kč4 453,89 Kč
25425,37760 Kč10 634,44 Kč
50410,83000 Kč20 541,50 Kč
100396,78450 Kč39 678,45 Kč
250378,94924 Kč94 737,31 Kč
500365,99178 Kč182 995,89 Kč
Manufacturers Standard Package
Unit Price without VAT:499,96000 Kč
Unit Price with VAT:604,95160 Kč