
SBH361A | |
|---|---|
DigiKey Part Number | SBH361A-ND |
Manufacturer | |
Manufacturer Product Number | SBH361A |
Description | BATT HOLDER AA 6 CELL 6" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AA 6 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | SBH361A Models |
Category | Battery Cell Size |
Mfr | Number of Cells 6 |
Packaging Bulk | Mounting Type Custom |
Part Status Active | Termination Style Wire Leads - 6" (152.4mm) |
Battery Type, Function Cylindrical, Holder | Base Product Number |
Style Holder (Covered) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,36000 Kč | 104,36 Kč |
| 10 | 86,65900 Kč | 866,59 Kč |
| 50 | 76,08840 Kč | 3 804,42 Kč |
| 100 | 71,94330 Kč | 7 194,33 Kč |
| 300 | 65,83013 Kč | 19 749,04 Kč |
| 500 | 63,16744 Kč | 31 583,72 Kč |
| 1 000 | 59,72566 Kč | 59 725,66 Kč |
| 2 500 | 55,46210 Kč | 138 655,25 Kč |
| Unit Price without VAT: | 104,36000 Kč |
|---|---|
| Unit Price with VAT: | 126,27560 Kč |















