



193 | |
|---|---|
DigiKey Part Number | 36-193-ND |
Manufacturer | |
Manufacturer Product Number | 193 |
Description | BATT HOLDER AA 6 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 6 Cell Solder Lug |
Datasheet | Datasheet |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 6 |
Part Status Active | Mounting Type Chassis Mount |
Battery Type, Function Cylindrical, Holder | Termination Style Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,94000 Kč | 305,94 Kč |
| 10 | 253,99200 Kč | 2 539,92 Kč |
| 25 | 235,85800 Kč | 5 896,45 Kč |
| 100 | 210,85350 Kč | 21 085,35 Kč |
| 500 | 210,82076 Kč | 105 410,38 Kč |
| Unit Price without VAT: | 305,94000 Kč |
|---|---|
| Unit Price with VAT: | 370,18740 Kč |









