6.00' (1.83m) Power Cord Black CEE 7/16 To IEC 320-C7 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P059-006

DigiKey Part Number
TL2532-ND
Manufacturer
Manufacturer Product Number
P059-006
Description
C7 TO SCHUKO, EUROPEAN COMPUTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black CEE 7/16 To IEC 320-C7 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
CEE 7/16
2nd Connector
IEC 320-C7
Number of Conductors
2
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
250VAC
Current Rating (Amps)
2.5A
Operating Temperature
-5°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Factory Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1374,60000 Kč374,60 Kč
10318,43500 Kč3 184,35 Kč
25298,48240 Kč7 462,06 Kč
50284,24160 Kč14 212,08 Kč
100270,68100 Kč27 068,10 Kč
250253,74824 Kč63 437,06 Kč
500245,41412 Kč122 707,06 Kč
Manufacturers Standard Package
Unit Price without VAT:374,60000 Kč
Unit Price with VAT:453,26600 Kč