
11-00024 | |
|---|---|
DigiKey Part Number | 839-11-00024-ND |
Manufacturer | |
Manufacturer Product Number | 11-00024 |
Description | CORD 18AWG 5-15P - 320-C13 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
EDA/CAD Models | 11-00024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,59000 Kč | 96,59 Kč |
| 10 | 82,01800 Kč | 820,18 Kč |
| 25 | 76,87800 Kč | 1 921,95 Kč |
| 50 | 73,20740 Kč | 3 660,37 Kč |
| 120 | 68,82092 Kč | 8 258,51 Kč |
| 360 | 63,68694 Kč | 22 927,30 Kč |
| 600 | 61,43350 Kč | 36 860,10 Kč |
| 1 080 | 58,93925 Kč | 63 654,39 Kč |
| 2 520 | 55,52279 Kč | 139 917,43 Kč |
| Unit Price without VAT: | 96,59000 Kč |
|---|---|
| Unit Price with VAT: | 116,87390 Kč |












