


Category | Shielding Unshielded |
Manufacturer Qualtek | Length 6.58' (2.01m) |
Packaging Bulk | Approval Agency Marking CSA, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Gray |
1st Connector NEMA 5-15P | Voltage Rating 125VAC |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SJT | Base Product Number |
Wire Gauge 18 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 412007-01 | Qualtek | 341 | 189-412007-01-ND | 171,76000 Kč | Parametric Equivalent |
| 28131-67-01 | Orion Fans | 21 | 1053-1736-ND | 156,44000 Kč | Parametric Equivalent |
| A-PC2302-020028-1 | Assmann WSW Components | 24 | AE10725-ND | 192,34000 Kč | Parametric Equivalent |
| AC-01206-BU | CompuCablePlusUSA | 360 | 4771-AC-01206-BU-ND | 216,28000 Kč | Parametric Equivalent |
| AC-01206-GN | CompuCablePlusUSA | 490 | 4771-AC-01206-GN-ND | 216,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,23000 Kč | 173,23 Kč |
| 10 | 147,30100 Kč | 1 473,01 Kč |
| 25 | 138,06600 Kč | 3 451,65 Kč |
| 50 | 131,46840 Kč | 6 573,42 Kč |
| 100 | 125,19220 Kč | 12 519,22 Kč |
| 300 | 115,85717 Kč | 34 757,15 Kč |
| 500 | 111,75850 Kč | 55 879,25 Kč |
| 1 000 | 106,42962 Kč | 106 429,62 Kč |
| Unit Price without VAT: | 173,23000 Kč |
|---|---|
| Unit Price with VAT: | 209,60830 Kč |



