6.58' (2.01m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28131-67-01

DigiKey Part Number
1053-1736-ND
Manufacturer
Manufacturer Product Number
28131-67-01
Description
CORD 18AWG 5-15P - 320-C13 6.58'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.58' (2.01m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.58' (2.01m)
Approval Agency Marking
ASTA, BSI Kitemark, CEBEC, CSA, DEMKO, ESTI, FIMKO, IMQ, KEMA, NF, NEMKO, OVE, SEMKO, SAA, T, UL, VDE Registered
Approved Countries
Australia, Canada, Europe, Finland, Japan, Netherlands, New Zealand, Norway, Sweden, United Kingdom, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
60°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Factory Stock: 1 160
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1156,44000 Kč156,44 Kč
10130,48200 Kč1 304,82 Kč
40117,17400 Kč4 686,96 Kč
80111,08463 Kč8 886,77 Kč
120107,68300 Kč12 921,96 Kč
280100,93364 Kč28 261,42 Kč
52096,29198 Kč50 071,83 Kč
1 00091,63695 Kč91 636,95 Kč
Manufacturers Standard Package
Unit Price without VAT:156,44000 Kč
Unit Price with VAT:189,29240 Kč
Alternate Length
CORD 18AWG 5-15P - 320-C13 9.84'
In-Stock: 62
Unit Price: 198,85000 Kč