6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3021061M8701(R)

DigiKey Part Number
1939-3021061M8701(R)-ND
Manufacturer
Manufacturer Product Number
3021061M8701(R)
Description
NEMA 5-15P TYPE B C13 1.8M CORD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
GlobTek, Inc.
Wire Gauge
18 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Length
6.00' (1.83m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
28131-67-01Orion Fans231053-1736-ND156,44000 KčParametric Equivalent
412007-01Qualtek343189-412007-01-ND171,76000 KčParametric Equivalent
A-PC2302-020028-1Assmann WSW Components24AE10725-ND199,27000 KčParametric Equivalent
AC-01206-BUCompuCablePlusUSA5724771-AC-01206-BU-ND216,28000 KčParametric Equivalent
AC-01206-GNCompuCablePlusUSA5104771-AC-01206-GN-ND216,28000 KčParametric Equivalent
In-Stock: 329
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1133,13000 Kč133,13 Kč
10120,27700 Kč1 202,77 Kč
25113,63280 Kč2 840,82 Kč
50110,85680 Kč5 542,84 Kč
100105,31550 Kč10 531,55 Kč
25094,22980 Kč23 557,45 Kč
50088,68674 Kč44 343,37 Kč
1 00077,60084 Kč77 600,84 Kč
2 50073,72079 Kč184 301,97 Kč
Manufacturers Standard Package
Unit Price without VAT:133,13000 Kč
Unit Price with VAT:161,08730 Kč