SB® Series Connectors

Anderson Power’s SB connectors have superior chemical resistance and a broad operating temperature range

Image of Anderson Power Products' SB® Series ConnectorsAnderson Power’s two-pole SB connectors are ideal for DC power distribution and battery connections. These connectors are rugged, damage-resistant housings featuring a one-piece plastic housing using stainless steel springs to hold low-resistance contacts in place. Wire sizes from 16 AWG to 6 AWG (1.5 mm² to 13.3 mm²) are held in the smallest SB series housings.

The chemical-resistant (CR) connector line was developed for customers whose applications require robust connector solutions offering durability against environmental factors that commonly degrade standard products. The housing material provides improved resistance to hydrocarbons and solvents and an extended temperature range. The CR connectors are ideal for a variety of industries, including automotive, industrial, and personal mobility. In addition, these housings offer all the benefits of the industry-standard Powerpole® products, including color and mechanical coding, hot plug capability, and genderless design. These products are fully intermateable and interchangeable with the standard lines of connectors and accept the same range of contacts.

Features
  • Same great design as standard connectors
    • Use a trusted connector design in new applications
    • Fully intermateable with standard products
  • Superior chemical resistance
    • Housing material is highly resistant to hydrocarbons and solvents commonly used in transportation and industrial applications
  • Broader operating temperature range
    • Enables use in lower temperatures
  • Durable performance
    • Resists damage from rough treatment
  • SB 50 series
    • Low-resistance silver or tin-plated copper contacts
      • Allows UL-rated currents up to 120 A
    • UL rated for hot plugging up to 50 A
      • Great for battery or other applications where the ability to interrupt circuits is required
    • Chemical-resistant housings available
    • Wire, PCB, and busbar contacts
      • Allows one connection system to meet multiple needs
  • SB 120 series
    • Extended range contacts expand wire size up to 1 AWG (42.4 mm²)
      • Allows UL-rated currents up to 240 A
    • Chemical-resistant housing option
      • Extends temperature range down to -40°C while offering enhanced UV and chemical resistance
    • Panel mounting grooves
      • With use of mounting clamps, can be easily mounted through panels
  • Enhanced UV resistance
    • Prevents material degradation from prolonged sunlight exposure
  • Marked for easy identification of material
    • Chemical-resistant housings are marked with a “P” for PBT
  • SB 175 series
    • Standard housing uses up to 1/0 AWG (50 mm²) wire and allows currents up to 280 A
    • SB 2/0 AWG housing allows use of 2/0 AWG (70 mm²) wire and handles up to 340 A
    • Same external dimensions as standard SB175 and completely intermateable
    • UL rated for hot plugging up to 100 A
    • Chemical-resistant housing option
      • Extends temperature range down to -40°C while offering enhanced UV and chemical resistance
    • Wire and busbar contacts
      • Allows one connection system to meet multiple application needs
  • SB 350 series
    • Up to 350 mcm (185 mm²) wires
      • Allows UL-rated currents up to 500 A
    • Chemical-resistant housing option
      • Extends temperature range down to -40°C while offering enhanced UV and chemical resistance
    • Same housings used for wire and busbar contacts
      • Enables color-coded mechanically keyed wire to busbar connections
Applications
  • Motorized children’s toys
  • Uninterruptible power supplies (UPS)
  • Forklifts
  • Utility vehicles
  • Electric lawn mowers
  • Electric gardening tools
  • Electric wheelchairs
  • Electronics
  • Medical equipment
  • People movers
  • Airport maintenance equipment
  • Tugs
  • Power supplies

SB® 50 Series Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN HSG 2POS RED992G1-BKCONN HSG 2POS RED1039 - Immediate$62.36View Details
CONN HSG 2POS GRAY992-BKCONN HSG 2POS GRAY3713 - Immediate$63.41View Details
CONN HSG 2POS BLUE992G4-BKCONN HSG 2POS BLUE455 - Immediate$63.62View Details
CONN HSG 2POS YELLOW992G5-BKCONN HSG 2POS YELLOW2840 - Immediate$63.62View Details
CONN HSG 2POS BLACK992G2-BKCONN HSG 2POS BLACK423 - Immediate$63.62View Details
CONN HSG 2POS REDP992G1-BKCONN HSG 2POS RED541 - Immediate$95.96View Details

SB® 120 Series Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN HSG 2POS RED6810G3CONN HSG 2POS RED396 - Immediate$196.96View Details
CONN HSG 2POS GRAY6810G1-BKCONN HSG 2POS GRAY3214 - Immediate$131.24View Details
CONN HSG 2POS BLUE6810G2-BKCONN HSG 2POS BLUE1915 - Immediate$131.24View Details
CONN HSG 2POS RED6810G3-BKCONN HSG 2POS RED2245 - Immediate$148.25View Details
CONN HSG 2POS GRAY6810G1CONN HSG 2POS GRAY0 - Immediate$158.11View Details
CONN HSG 2POS BLUE6810G2CONN HSG 2POS BLUE56 - Immediate$184.15View Details
CONN HSG 2POS REDP6810G1CONN HSG 2POS RED1 - Immediate$247.15View Details
CONN HSG 2POS GRAYP6810G1-BKCONN HSG 2POS GRAY143 - Immediate$176.59View Details
CONN HSG 2POS REDP6810G3-BKCONN HSG 2POS RED9 - Immediate$203.68View Details
CONN HSG 2POS REDP6810G3CONN HSG 2POS RED9 - Immediate$269.19View Details

SB® 175 Series Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN HSG 2POS GRAY940-BKCONN HSG 2POS GRAY1132 - Immediate$190.03View Details
CONN HSG 2POS YELLOW943-BKCONN HSG 2POS YELLOW220 - Immediate$221.32View Details
CONN HSG 2POS BLUE941-BKCONN HSG 2POS BLUE162 - Immediate$221.32View Details
CONN HSG 2POS BLACK2-7252G11CONN HSG 2POS BLACK0 - Immediate$256.39View Details
CONN HSG 2POS RED949CONN HSG 2POS RED142 - Immediate$251.77View Details
CONN HSG 2POS GRAY940CONN HSG 2POS GRAY302 - Immediate$251.77View Details
CONN HSG 1POS ORANGE942-BKCONN HSG 1POS ORANGE0 - Immediate$152.22View Details
CONN HSG 2POS GRAYP940-BKCONN HSG 2POS GRAY167 - Immediate$259.75View Details
CONN HSG 2POS RED949-BKCONN HSG 2POS RED421 - Immediate$221.32View Details
CONN HSG 2POS BLUE941CONN HSG 2POS BLUE0 - Immediate$286.83View Details
CONN HSG 1POS YELLOW943CONN HSG 1POS YELLOW50 - Immediate$286.83View Details
CONN HSG GRAY2-5049CONN HSG GRAY4 - Immediate$285.15View Details
CONN HSG2-5048CONN HSG0 - Immediate$189.50View Details
CONN HSG 2POS GRAYP940CONN HSG 2POS GRAY0 - Immediate$332.40View Details
CONN HSG 2POS REDP949CONN HSG 2POS RED56 - Immediate$332.40View Details
CONN HSG 2POS REDP949-BKCONN HSG 2POS RED170 - Immediate$259.75View Details
CONN HSG 1POS ORANGE942CONN HSG 1POS ORANGE0 - Immediate$286.83View Details

SB® 350 Series Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN HSG 2POS RED913-BKCONN HSG 2POS RED187 - Immediate$351.30View Details
CONN HSG 2POS BLUE912-BKCONN HSG 2POS BLUE162 - Immediate$351.30View Details
CONN HSG 2POS GRAY906-BKCONN HSG 2POS GRAY590 - Immediate$351.30View Details
CONN HSG 2POS GRAY906CONN HSG 2POS GRAY101 - Immediate$549.31View Details
CONN HSG 2POS YELLOW914-BKCONN HSG 2POS YELLOW29 - Immediate$400.22View Details
CONN HSG 2POS BLUE912CONN HSG 2POS BLUE39 - Immediate$549.31View Details
CONN HSG 2POS RED913CONN HSG 2POS RED22 - Immediate$549.31View Details
CONN HSG 2POS YELLOW931-BKCONN HSG 2POS YELLOW43 - Immediate$400.22View Details
CONN HSG 2POS YELLOW914CONN HSG 2POS YELLOW16 - Immediate$549.31View Details
CONN HSG 2POS ORANGE932-BKCONN HSG 2POS ORANGE0 - Immediate$303.67View Details
CONN HSG 2POS GRAYP906-BKCONN HSG 2POS GRAY0 - Immediate$360.38View Details
CONN HSG 2POS BLACK2-7250G8CONN HSG 2POS BLACK64 - Immediate$675.51View Details
CONN HSG 2POS GRAY2-7249G1CONN HSG 2POS GRAY28 - Immediate$467.42View Details
CONN HSG 2POS REDP913-BKCONN HSG 2POS RED20 - Immediate$474.97View Details
CONN HSG 2POS GREEN931CONN HSG 2POS GREEN0 - Immediate$437.63View Details
CONN HSG 2POS ORANGE932CONN HSG 2POS ORANGE0 - Immediate$437.63View Details
CONN HSG 2POS REDP913CONN HSG 2POS RED0 - Immediate$496.87View Details
CONN HSG 2POS GRAYP906CONN HSG 2POS GRAY5 - Immediate$623.64View Details
Published: 2023-04-04