2 Position Blade Type Power Housing Connector Non-Gendered Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6810G2

DigiKey Part Number
2243-6810G2-ND
Manufacturer
Manufacturer Product Number
6810G2
Description
CONN HSG 2POS BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Blade Type Power Housing Connector Non-Gendered Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Non-Gendered
Contact Type
Non-Gendered
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Blue
Features
-
Stacking Direction
Side to Side
Fastening Type
Spring Retention
Note
Contacts Sold Separately
Voltage Rating
600 V
Current Rating (Amps)
120 A
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1187,72000 Kč187,72 Kč
10159,58500 Kč1 595,85 Kč
25149,57280 Kč3 739,32 Kč
50142,43360 Kč7 121,68 Kč
100135,63450 Kč13 563,45 Kč
250127,14540 Kč31 786,35 Kč
500121,08160 Kč60 540,80 Kč
1 000115,30821 Kč115 308,21 Kč
Manufacturers Standard Package
Unit Price without VAT:187,72000 Kč
Unit Price with VAT:227,14120 Kč