
931-BK | |
|---|---|
DigiKey Part Number | 2243-931-BK-ND |
Manufacturer | |
Manufacturer Product Number | 931-BK |
Description | CONN HSG 2POS YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Green | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 500 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,54000 Kč | 419,54 Kč |
| 10 | 356,50400 Kč | 3 565,04 Kč |
| 25 | 334,17880 Kč | 8 354,47 Kč |
| 50 | 318,22880 Kč | 15 911,44 Kč |
| 100 | 303,04940 Kč | 30 304,94 Kč |
| 250 | 284,09204 Kč | 71 023,01 Kč |
| 500 | 270,54958 Kč | 135 274,79 Kč |
| Unit Price without VAT: | 419,54000 Kč |
|---|---|
| Unit Price with VAT: | 507,64340 Kč |


