
P6810G3-BK | |
|---|---|
DigiKey Part Number | 2243-P6810G3-BK-ND |
Manufacturer | |
Manufacturer Product Number | P6810G3-BK |
Description | CONN HSG 2POS RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Red |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Anderson Power Products, Inc. | Color Red |
Series | Stacking Direction Side to Side |
Packaging Bulk | Fastening Type Spring Retention |
Part Status Active | Note Contacts Sold Separately |
Connector Type Non-Gendered | Voltage Rating 600 V |
Contact Type Non-Gendered | Current Rating (Amps) 120 A |
Number of Positions 2 | Material - Insulation Polybutylene Terephthalate (PBT), Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,55000 Kč | 213,55 Kč |
| 10 | 181,48600 Kč | 1 814,86 Kč |
| 25 | 170,11720 Kč | 4 252,93 Kč |
| 50 | 161,99120 Kč | 8 099,56 Kč |
| 100 | 154,25970 Kč | 15 425,97 Kč |
| 250 | 144,60652 Kč | 36 151,63 Kč |
| 500 | 137,70950 Kč | 68 854,75 Kč |
| 1 000 | 131,14448 Kč | 131 144,48 Kč |
| Unit Price without VAT: | 213,55000 Kč |
|---|---|
| Unit Price with VAT: | 258,39550 Kč |

