
941-BK | |
|---|---|
DigiKey Part Number | 2243-941-BK-ND |
Manufacturer | |
Manufacturer Product Number | 941-BK |
Description | CONN HSG 2POS BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Blue |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Anderson Power Products, Inc. | Color Blue |
Series | Stacking Direction Side to Side |
Packaging Bulk | Fastening Type Spring Retention |
Part Status Active | Note Contacts Sold Separately |
Connector Type Non-Gendered | Voltage Rating 600 V |
Contact Type Non-Gendered | Current Rating (Amps) 280 A |
Number of Positions 2 | Material - Insulation Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -20°C ~ 105°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,03000 Kč | 232,03 Kč |
| 10 | 197,10800 Kč | 1 971,08 Kč |
| 25 | 184,75720 Kč | 4 618,93 Kč |
| 50 | 175,93380 Kč | 8 796,69 Kč |
| 200 | 159,54490 Kč | 31 908,98 Kč |
| 400 | 151,93523 Kč | 60 774,09 Kč |
| 600 | 147,65408 Kč | 88 592,45 Kč |
| 1 000 | 142,43342 Kč | 142 433,42 Kč |
| Unit Price without VAT: | 232,03000 Kč |
|---|---|
| Unit Price with VAT: | 280,75630 Kč |






