
941 | |
|---|---|
DigiKey Part Number | 2243-941-ND |
Manufacturer | |
Manufacturer Product Number | 941 |
Description | CONN HSG 2POS BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Blue | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 280 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,50000 Kč | 292,50 Kč |
| 10 | 248,65800 Kč | 2 486,58 Kč |
| 25 | 233,07800 Kč | 5 826,95 Kč |
| 50 | 221,94880 Kč | 11 097,44 Kč |
| 100 | 211,35750 Kč | 21 135,75 Kč |
| 250 | 198,13376 Kč | 49 533,44 Kč |
| 500 | 188,68718 Kč | 94 343,59 Kč |
| 1 000 | 179,69311 Kč | 179 693,11 Kč |
| Unit Price without VAT: | 292,50000 Kč |
|---|---|
| Unit Price with VAT: | 353,92500 Kč |





