
914 | |
|---|---|
DigiKey Part Number | 2243-914-ND |
Manufacturer | |
Manufacturer Product Number | 914 |
Description | CONN HSG 2POS YELLOW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Yellow | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 500 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 560,23000 Kč | 560,23 Kč |
| 10 | 476,19300 Kč | 4 761,93 Kč |
| 25 | 446,38400 Kč | 11 159,60 Kč |
| 50 | 425,08360 Kč | 21 254,18 Kč |
| 100 | 404,80990 Kč | 40 480,99 Kč |
| 250 | 379,49180 Kč | 94 872,95 Kč |
| 500 | 361,40456 Kč | 180 702,28 Kč |
| Unit Price without VAT: | 560,23000 Kč |
|---|---|
| Unit Price with VAT: | 677,87830 Kč |


