2 Position Blade Type Power Housing Connector Non-Gendered Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

992G4-BK

DigiKey Part Number
2243-992G4-BK-ND
Manufacturer
Manufacturer Product Number
992G4-BK
Description
CONN HSG 2POS BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Blade Type Power Housing Connector Non-Gendered Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Non-Gendered
Contact Type
Non-Gendered
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Blue
Features
-
Stacking Direction
Side to Side
Fastening Type
Spring Retention
Note
Contacts Sold Separately
Voltage Rating
600 V
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 389
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,56000 Kč66,56 Kč
1056,59000 Kč565,90 Kč
2553,03240 Kč1 325,81 Kč
5050,49600 Kč2 524,80 Kč
10048,08540 Kč4 808,54 Kč
25045,07348 Kč11 268,37 Kč
50042,92202 Kč21 461,01 Kč
1 00040,87429 Kč40 874,29 Kč
2 50038,31757 Kč95 793,93 Kč
Manufacturers Standard Package
Unit Price without VAT:66,56000 Kč
Unit Price with VAT:80,53760 Kč