
992G6-BK | |
|---|---|
DigiKey Part Number | 2243-992G6-BK-ND |
Manufacturer | |
Manufacturer Product Number | 992G6-BK |
Description | CONN HSG 2POS GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Green | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 65,93400 Kč | 659,34 Kč |
| 25 | 61,79280 Kč | 1 544,82 Kč |
| 50 | 58,84480 Kč | 2 942,24 Kč |
| 100 | 56,03110 Kč | 5 603,11 Kč |
| 250 | 52,52272 Kč | 13 130,68 Kč |
| 500 | 50,01640 Kč | 25 008,20 Kč |
| 1 000 | 47,63018 Kč | 47 630,18 Kč |
| 2 500 | 44,65107 Kč | 111 627,67 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |












