
992G2-BK | |
|---|---|
DigiKey Part Number | 2243-992G2-BK-ND |
Manufacturer | |
Manufacturer Product Number | 992G2-BK |
Description | CONN HSG 2POS BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 56,59000 Kč | 565,90 Kč |
| 25 | 53,03240 Kč | 1 325,81 Kč |
| 50 | 50,49600 Kč | 2 524,80 Kč |
| 100 | 48,08540 Kč | 4 808,54 Kč |
| 250 | 45,07348 Kč | 11 268,37 Kč |
| 500 | 42,92202 Kč | 21 461,01 Kč |
| 1 000 | 40,87429 Kč | 40 874,29 Kč |
| 2 500 | 38,31757 Kč | 95 793,93 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |













