
3-6054P2-BK | |
|---|---|
DigiKey Part Number | 2243-3-6054P2-BK-ND |
Manufacturer | |
Manufacturer Product Number | 3-6054P2-BK |
Description | SB50 ENVIRONMENTAL BOOT W/ COVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For SB® 50 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | SB® 50 Series | |
Specifications | - | |
Color | Black | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,99000 Kč | 146,99 Kč |
| 10 | 124,91700 Kč | 1 249,17 Kč |
| 25 | 117,08480 Kč | 2 927,12 Kč |
| 50 | 111,49520 Kč | 5 574,76 Kč |
| 200 | 101,10535 Kč | 20 221,07 Kč |
| 400 | 96,28160 Kč | 38 512,64 Kč |
| 600 | 93,56883 Kč | 56 141,30 Kč |
| 1 000 | 90,25948 Kč | 90 259,48 Kč |
| Unit Price without VAT: | 146,99000 Kč |
|---|---|
| Unit Price with VAT: | 177,85790 Kč |











