
3-6055P2 | |
|---|---|
DigiKey Part Number | 2243-3-6055P2-ND |
Manufacturer | |
Manufacturer Product Number | 3-6055P2 |
Description | SB50 ENVIRONMENTAL BOOT W/ COVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For SB® 50 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | SB® 50 Series | |
Specifications | - | |
Color | Black | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,58000 Kč | 159,58 Kč |
| 10 | 135,60500 Kč | 1 356,05 Kč |
| 25 | 127,11360 Kč | 3 177,84 Kč |
| 50 | 121,04080 Kč | 6 052,04 Kč |
| 100 | 115,26220 Kč | 11 526,22 Kč |
| 250 | 108,04648 Kč | 27 011,62 Kč |
| 500 | 102,89272 Kč | 51 446,36 Kč |
| 1 000 | 97,98633 Kč | 97 986,33 Kč |
| Unit Price without VAT: | 159,58000 Kč |
|---|---|
| Unit Price with VAT: | 193,09180 Kč |









